


LFCPNX-50-8CBG256I | |
|---|---|
DigiKey Part Number | 220-LFCPNX-50-8CBG256I-ND |
Manufacturer | |
Manufacturer Product Number | LFCPNX-50-8CBG256I |
Description | IC FPGA CERTUSPRO-NX 256WLP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | CertusPro™-NX Field Programmable Gate Array (FPGA) IC 167 1769472 52000 256-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of LABs/CLBs | 13000 | |
Number of Logic Elements/Cells | 52000 | |
Total RAM Bits | 1769472 | |
Number of I/O | 167 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-CABGA (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.654.16000 | kr.654.16 |
| 25 | kr.569.77840 | kr.14,244.46 |
| 100 | kr.527.58500 | kr.52,758.50 |
| Unit Price without VAT: | kr.654.16000 |
|---|---|
| Unit Price with VAT: | kr.817.70000 |

