Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461DM155J250L | |
|---|---|
DigiKey Part Number | 399-F461DM155J250LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F461DM155J250L |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.354" W (26.00mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.728" (18.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461DM155J250R | KEMET | 0 | 399-F461DM155J250RTB-ND | kr.5.53420 | Parametric Equivalent |
| F461DM155J250Z | KEMET | 0 | 399-F461DM155J250Z-ND | kr.5.18953 | Parametric Equivalent |
| PHE426HD7150JR06L2 | KEMET | 0 | PHE426HD7150JR06L2-ND | kr.10.04149 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.5.72120 | kr.1,144.24 |
| Unit Price without VAT: | kr.5.72120 |
|---|---|
| Unit Price with VAT: | kr.7.15150 |



