F461BY684M400A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.17171
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.58432
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.46018
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.28137
Datasheet
Image for F461BY684M400A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461BY684M400A

DigiKey Part Number
399-F461BY684M400A-ND
Manufacturer
Manufacturer Product Number
F461BY684M400A
Description
.680UF 400V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.433" W (18.00mm x 11.00mm)
Capacitance
Height - Seated (Max)
0.748" (19.00mm)
Tolerance
±20%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
400V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F461BY684M400CKEMET0399-F461BY684M400C-NDkr.4.17171Parametric Equivalent
F461BY684M400LKEMET0399-F461BY684M400LTR-NDkr.4.58432Parametric Equivalent
F461BY684M400RKEMET0399-F461BY684M400RTB-NDkr.4.46018Parametric Equivalent
F461BY684M400ZKEMET0399-F461BY684M400Z-NDkr.4.28137Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
400kr.4.34813kr.1,739.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.34813
Unit Price with VAT:kr.5.43516