Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BY225J160Z | |
|---|---|
DigiKey Part Number | 399-F461BY225J160Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461BY225J160Z |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 90V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 160V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BY225J160A | KEMET | 0 | 399-F461BY225J160A-ND | kr.7.89775 | Parametric Equivalent |
| F461BY225J160C | KEMET | 0 | 399-F461BY225J160C-ND | kr.7.69818 | Parametric Equivalent |
| F461BY225J160L | KEMET | 0 | 399-F461BY225J160LTR-ND | kr.8.22932 | Parametric Equivalent |
| F461BY225J160R | KEMET | 0 | 399-F461BY225J160RTB-ND | kr.8.01506 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | kr.7.75941 | kr.3,957.30 |
| Unit Price without VAT: | kr.7.75941 |
|---|---|
| Unit Price with VAT: | kr.9.69926 |


