Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BP684M250A | |
|---|---|
DigiKey Part Number | 399-F461BP684M250A-ND |
Manufacturer | |
Manufacturer Product Number | F461BP684M250A |
Description | .680UF 250V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.571" (14.50mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BP684M250C | KEMET | 0 | 399-F461BP684M250C-ND | kr.2.28608 | Parametric Equivalent |
| F461BP684M250L | KEMET | 0 | 399-F461BP684M250LTR-ND | kr.2.54742 | Parametric Equivalent |
| F461BP684M250R | KEMET | 0 | 399-F461BP684M250RTB-ND | kr.2.63082 | Parametric Equivalent |
| F461BP684M250Z | KEMET | 0 | 399-F461BP684M250Z-ND | kr.2.50330 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | kr.2.47718 | kr.1,610.17 |
| Unit Price without VAT: | kr.2.47718 |
|---|---|
| Unit Price with VAT: | kr.3.09648 |

