Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BK564K250A | |
|---|---|
DigiKey Part Number | 399-F461BK564K250A-ND |
Manufacturer | |
Manufacturer Product Number | F461BK564K250A |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BK564K250C | KEMET | 0 | 399-F461BK564K250C-ND | kr.2.16099 | Parametric Equivalent |
| F461BK564K250L | KEMET | 0 | 399-F461BK564K250LTR-ND | kr.2.38864 | Parametric Equivalent |
| F461BK564K250R | KEMET | 0 | 399-F461BK564K250RTB-ND | kr.2.44522 | Parametric Equivalent |
| F461BK564K250Z | KEMET | 0 | 399-F461BK564K250Z-ND | kr.2.33368 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.31125 | kr.1,849.00 |
| Unit Price without VAT: | kr.2.31125 |
|---|---|
| Unit Price with VAT: | kr.2.88906 |


