Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BK474J250A | |
|---|---|
DigiKey Part Number | 399-F461BK474J250A-ND |
Manufacturer | |
Manufacturer Product Number | F461BK474J250A |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BK474J250C | KEMET | 1.612 | 399-F461BK474J250C-ND | kr.6.34000 | Parametric Equivalent |
| F461BK474J250L | KEMET | 0 | 399-F461BK474J250LTR-ND | kr.2.41310 | Parametric Equivalent |
| F461BK474J250R | KEMET | 0 | 399-F461BK474J250RTB-ND | kr.2.46930 | Parametric Equivalent |
| F461BK474J250Z | KEMET | 0 | 399-F461BK474J250Z-ND | kr.2.35707 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.33463 | kr.1,867.70 |
| Unit Price without VAT: | kr.2.33463 |
|---|---|
| Unit Price with VAT: | kr.2.91829 |



