F461BK274K400C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.42101
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.49714
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.55934
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.44293
Datasheet
0.27 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461BK274K400C

DigiKey Part Number
399-F461BK274K400C-ND
Manufacturer
Manufacturer Product Number
F461BK274K400C
Description
CAP FILM POLYPROP RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.27 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Capacitance
Height - Seated (Max)
0.531" (13.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
400V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F461BK274K400AKEMET0399-F461BK274K400A-NDkr.2.42101Parametric Equivalent
F461BK274K400LKEMET0399-F461BK274K400LTR-NDkr.2.49714Parametric Equivalent
F461BK274K400RKEMET0399-F461BK274K400RTB-NDkr.2.55934Parametric Equivalent
F461BK274K400ZKEMET0399-F461BK274K400Z-NDkr.2.44293Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.26877kr.2,268.77
Manufacturers Standard Package
Unit Price without VAT:kr.2.26877
Unit Price with VAT:kr.2.83596