
F461BK104R630L | |
|---|---|
DigiKey Part Number | 399-F461BK104R630LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F461BK104R630L |
Description | .100UF 630V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.2.35133 | kr.1,645.93 |
| Unit Price without VAT: | kr.2.35133 |
|---|---|
| Unit Price with VAT: | kr.2.93916 |

