F461BE683J630R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.81318
Datasheet

Parametric Equivalent


KEMET
In Stock: 310
Unit Price: kr.5.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.83410
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.81585
Datasheet
0.068 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461BE683J630R

DigiKey Part Number
399-F461BE683J630RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F461BE683J630R
Description
CAP FILM POLYPROP RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.217" W (18.00mm x 5.50mm)
Capacitance
Height - Seated (Max)
0.492" (12.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
630V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F461BE683J630AKEMET0399-F461BE683J630A-NDkr.1.81318Parametric Equivalent
F461BE683J630CKEMET310399-F461BE683J630C-NDkr.5.20000Parametric Equivalent
F461BE683J630LKEMET0399-F461BE683J630LTR-NDkr.1.83410Parametric Equivalent
F461BE683J630ZKEMET0399-F461BE683J630Z-NDkr.1.81585Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
750kr.1.88915kr.1,416.86
Manufacturers Standard Package
Unit Price without VAT:kr.1.88915
Unit Price with VAT:kr.2.36144