Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BE474K160R | |
|---|---|
DigiKey Part Number | 399-F461BE474K160RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461BE474K160R |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.217" W (18.00mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 90V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 160V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BE474K160A | KEMET | 0 | 399-F461BE474K160A-ND | kr.2.51926 | Parametric Equivalent |
| F461BE474K160C | KEMET | 0 | 399-F461BE474K160C-ND | kr.2.48013 | Parametric Equivalent |
| F461BE474K160L | KEMET | 0 | 399-F461BE474K160LTR-ND | kr.2.68920 | Parametric Equivalent |
| F461BE474K160Z | KEMET | 0 | 399-F461BE474K160Z-ND | kr.2.51996 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.2.60735 | kr.1,955.51 |
| Unit Price without VAT: | kr.2.60735 |
|---|---|
| Unit Price with VAT: | kr.3.25919 |


