F461BC104K400A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.51792
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.61153
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.66330
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.58756
Datasheet

Parametric Equivalent


TDK
In Stock: 4.566
Unit Price: kr.3.68000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.46038
Datasheet
0.1 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461BC104K400A

DigiKey Part Number
399-F461BC104K400A-ND
Manufacturer
Manufacturer Product Number
F461BC104K400A
Description
CAP FILM POLYPROP RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
400V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F461BC104K400CKEMET0399-F461BC104K400C-NDkr.1.51792Parametric Equivalent
F461BC104K400LKEMET0399-F461BC104K400LTR-NDkr.1.61153Parametric Equivalent
F461BC104K400RKEMET0399-F461BC104K400RTB-NDkr.1.66330Parametric Equivalent
F461BC104K400ZKEMET0399-F461BC104K400Z-NDkr.1.58756Parametric Equivalent
B32672Z4104K289TDK4.566495-B32672Z4104K289CT-NDkr.3.68000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.250kr.1.56872kr.1,960.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.56872
Unit Price with VAT:kr.1.96090