Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BB393M630R | |
|---|---|
DigiKey Part Number | 399-F461BB393M630RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461BB393M630R |
Description | .039UF 630V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.157" W (18.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BB393M630A | KEMET | 0 | 399-F461BB393M630A-ND | kr.1.54620 | Parametric Equivalent |
| F461BB393M630C | KEMET | 0 | 399-F461BB393M630C-ND | kr.1.40877 | Parametric Equivalent |
| F461BB393M630L | KEMET | 0 | 399-F461BB393M630LTR-ND | kr.1.68171 | Parametric Equivalent |
| F461BB393M630Z | KEMET | 0 | 399-F461BB393M630Z-ND | kr.1.58622 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.65480 | kr.1,654.80 |
| Unit Price without VAT: | kr.1.65480 |
|---|---|
| Unit Price with VAT: | kr.2.06850 |



