F461AP334J160A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.49447
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.74548
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.66150
Datasheet
0.33 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461AP334J160A

DigiKey Part Number
399-F461AP334J160A-ND
Manufacturer
Manufacturer Product Number
F461AP334J160A
Description
CAP FILM POLYPROP RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
90V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
160V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F461AP334J160CKEMET0399-F461AP334J160C-NDkr.2.49447Parametric Equivalent
F461AP334J160LKEMET0399-F461AP334J160LTR-NDkr.2.74548Parametric Equivalent
F461AP334J160RKEMET0399-F461AP334J160RTB-NDkr.2.66150Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.800kr.2.43114kr.4,376.05
Manufacturers Standard Package
Unit Price without VAT:kr.2.43114
Unit Price with VAT:kr.3.03893