
EXV477M016A9MAA | |
|---|---|
DigiKey Part Number | 399-6736-2-ND - Tape & Reel (TR) 399-6736-1-ND - Cut Tape (CT) 399-6736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV477M016A9MAA |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV477M016A9MAA Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 160 mOhms |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.394" W (8.30mm x 10.00mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FT1E471GP | Panasonic Industry | 5 | PCE5116CT-ND | kr.1.01000 | Upgrade |
| UWD1C471MCL1GS | Nichicon | 100 | 493-9661-1-ND | kr.0.69000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.12000 | kr.7.12 |
| 10 | kr.4.54500 | kr.45.45 |
| 50 | kr.3.45880 | kr.172.94 |
| 100 | kr.3.11530 | kr.311.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.52272 | kr.1,261.36 |
| 1.000 | kr.2.33606 | kr.2,336.06 |
| 1.500 | kr.2.24183 | kr.3,362.75 |
| 2.500 | kr.2.13676 | kr.5,341.90 |
| 3.500 | kr.2.07501 | kr.7,262.53 |
| 5.000 | kr.2.01534 | kr.10,076.70 |
| Unit Price without VAT: | kr.7.12000 |
|---|---|
| Unit Price with VAT: | kr.8.90000 |

