
EXV476M6R3A9DAA | |
|---|---|
DigiKey Part Number | 399-18144-2-ND - Tape & Reel (TR) 399-18144-1-ND - Cut Tape (CT) 399-18144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV476M6R3A9DAA |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV476M6R3A9DAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 112 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.222" (5.65mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.21000 | kr.3.21 |
| 10 | kr.1.96800 | kr.19.68 |
| 50 | kr.1.45500 | kr.72.75 |
| 100 | kr.1.29100 | kr.129.10 |
| 500 | kr.1.00880 | kr.504.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.91958 | kr.919.58 |
| 2.000 | kr.0.84539 | kr.1,690.78 |
| 3.000 | kr.0.80792 | kr.2,423.76 |
| 5.000 | kr.0.76615 | kr.3,830.75 |
| 7.000 | kr.0.74157 | kr.5,190.99 |
| 10.000 | kr.0.71784 | kr.7,178.40 |
| Unit Price without VAT: | kr.3.21000 |
|---|---|
| Unit Price with VAT: | kr.4.01250 |

