
EXV337M016A9MAA | |
|---|---|
DigiKey Part Number | 399-EXV337M016A9MAATR-ND - Tape & Reel (TR) 399-EXV337M016A9MAACT-ND - Cut Tape (CT) 399-EXV337M016A9MAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV337M016A9MAA |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV337M016A9MAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25TLV330M8X10.5 | Rubycon | 293 | 1189-2096-1-ND | kr.6.15000 | Upgrade |
| EEE-FT1V331GP | Panasonic Industry | 7 | PCE5118CT-ND | kr.8.24000 | Upgrade |
| UUD1E331MNL1GS | Nichicon | 20.270 | 493-2279-1-ND | kr.4.37000 | Upgrade |
| VZH331M1ETR-0810CS | Surge | 359 | 4403-VZH331M1ETR-0810CSTR-ND | kr.4.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.4.49500 | kr.44.95 |
| 50 | kr.3.42100 | kr.171.05 |
| 100 | kr.3.08120 | kr.308.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.49518 | kr.1,247.59 |
| 1.000 | kr.2.31055 | kr.2,310.55 |
| 1.500 | kr.2.21735 | kr.3,326.03 |
| 2.500 | kr.2.11343 | kr.5,283.58 |
| 3.500 | kr.2.05235 | kr.7,183.23 |
| 5.000 | kr.1.99333 | kr.9,966.65 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

