EXV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXV336M035A9GAA

DigiKey Part Number
399-18148-2-ND - Tape & Reel (TR)
399-18148-1-ND - Cut Tape (CT)
399-18148-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXV336M035A9GAA
Description
CAP ALUM 33UF 20% 35V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 520mOhm @ 100kHz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EXV336M035A9GAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
520mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
168 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 100 kHz
Impedance
520 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.222" (5.65mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.690
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.46000kr.3.46
10kr.2.14400kr.21.44
50kr.1.59240kr.79.62
100kr.1.41700kr.141.70
500kr.1.11270kr.556.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.01677kr.1,016.77
2.000kr.0.93693kr.1,873.86
3.000kr.0.89664kr.2,689.92
5.000kr.0.85171kr.4,258.55
7.000kr.0.82529kr.5,777.03
10.000kr.0.79977kr.7,997.70
12.000kr.0.78763kr.9,451.56
24.000kr.0.74655kr.17,917.20
25.000kr.0.74436kr.18,609.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.46000
Unit Price with VAT:kr.4.32500