Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EXV108M6R3S9PAA | |
|---|---|
DigiKey Part Number | EXV108M6R3S9PAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXV108M6R3S9PAA |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV108M6R3S9PAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXV108M010S9PAA | KEMET | 0 | EXV108M010S9PAA-ND | kr.1.83445 | Parametric Equivalent |
| EEE-FT1C102GP | Panasonic Industry | 874 | PCE5115CT-ND | kr.10.71000 | Upgrade |
| 10TLV1000M10X10.5 | Rubycon | 1.437 | 1189-2084-1-ND | kr.7.29000 | Parametric Equivalent |
| EEE-FK1A102GP | Panasonic Industry | 7.980 | PCE4313CT-ND | kr.7.42000 | Parametric Equivalent |
| EMZL100ARA102MJA0G | Chemi-Con | 1.260 | 565-EMZL100ARA102MJA0GCT-ND | kr.8.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.1.72774 | kr.12,094.18 |
| Unit Price without VAT: | kr.1.72774 |
|---|---|
| Unit Price with VAT: | kr.2.15968 |










