
| EXV106M025S9BAA | |
|---|---|
| DigiKey Part Number | 399-EXV106M025S9BAATR-ND - Tape & Reel (TR) 399-EXV106M025S9BAACT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | EXV106M025S9BAA | 
| Description | CAP ALUM 10UF 20% 25V SMD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.93Ohm @ 100kHz 3000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | EXV106M025S9BAA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 25 V | |
| ESR (Equivalent Series Resistance) | 1.93Ohm @ 100kHz | |
| Lifetime @ Temp. | 3000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ Low Frequency | 63 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
| Impedance | 1.93 Ohms | |
| Lead Spacing | - | |
| Size / Dimension | 0.157" Dia (4.00mm) | |
| Height - Seated (Max) | 0.222" (5.65mm) | |
| Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 | 
| 10 | kr.1.23500 | kr.12.35 | 
| 50 | kr.0.90120 | kr.45.06 | 
| 100 | kr.0.79420 | kr.79.42 | 
| 500 | kr.0.60940 | kr.304.70 | 
| 1.000 | kr.0.55104 | kr.551.04 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.50243 | kr.1,004.86 | 
| 4.000 | kr.0.46202 | kr.1,848.08 | 
| 6.000 | kr.0.44161 | kr.2,649.66 | 
| 10.000 | kr.0.41884 | kr.4,188.40 | 
| 14.000 | kr.0.40546 | kr.5,676.44 | 
| 20.000 | kr.0.39253 | kr.7,850.60 | 
| 24.000 | kr.0.38638 | kr.9,273.12 | 
| 48.000 | kr.0.36556 | kr.17,546.88 | 
| 50.000 | kr.0.36445 | kr.18,222.50 | 
| Unit Price without VAT: | kr.2.05000 | 
|---|---|
| Unit Price with VAT: | kr.2.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark