
EXV106M025S9BAA | |
|---|---|
DigiKey Part Number | 399-EXV106M025S9BAATR-ND - Tape & Reel (TR) 399-EXV106M025S9BAACT-ND - Cut Tape (CT) 399-EXV106M025S9BAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV106M025S9BAA |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.93Ohm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV106M025S9BAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 63 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Active | Impedance 1.93 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.222" (5.65mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 1.93Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.26800 | kr.12.68 |
| 50 | kr.0.92560 | kr.46.28 |
| 100 | kr.0.81660 | kr.81.66 |
| 500 | kr.0.62678 | kr.313.39 |
| 1.000 | kr.0.56667 | kr.566.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.51671 | kr.1,033.42 |
| 4.000 | kr.0.47512 | kr.1,900.48 |
| 6.000 | kr.0.45414 | kr.2,724.84 |
| 10.000 | kr.0.43072 | kr.4,307.20 |
| 14.000 | kr.0.41696 | kr.5,837.44 |
| 20.000 | kr.0.40366 | kr.8,073.20 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

