
EXV105M050A9BAA | |
|---|---|
DigiKey Part Number | 399-11442-2-ND - Tape & Reel (TR) 399-11442-1-ND - Cut Tape (CT) 399-11442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV105M050A9BAA |
Description | CAP ALUM 1UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5Ohm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV105M050A9BAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 5Ohm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 42 mA @ 120 Hz | |
Ripple Current @ High Frequency | 60 mA @ 100 kHz | |
Impedance | 5 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.71000 | kr.2.71 |
| 10 | kr.1.69000 | kr.16.90 |
| 50 | kr.1.24220 | kr.62.11 |
| 100 | kr.1.09970 | kr.109.97 |
| 500 | kr.0.85488 | kr.427.44 |
| 1.000 | kr.0.77748 | kr.777.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.71305 | kr.1,426.10 |
| 4.000 | kr.0.65950 | kr.2,638.00 |
| 6.000 | kr.0.63220 | kr.3,793.20 |
| 10.000 | kr.0.59530 | kr.5,953.00 |
| 14.000 | kr.0.58459 | kr.8,184.26 |
| 20.000 | kr.0.56747 | kr.11,349.40 |
| 24.000 | kr.0.55934 | kr.13,424.16 |
| 48.000 | kr.0.54170 | kr.26,001.60 |
| 50.000 | kr.0.53032 | kr.26,516.00 |
| Unit Price without VAT: | kr.2.71000 |
|---|---|
| Unit Price with VAT: | kr.3.38750 |

