
ESZ476M400AM2AA | |
|---|---|
DigiKey Part Number | 399-ESZ476M400AM2AA-ND |
Manufacturer | |
Manufacturer Product Number | ESZ476M400AM2AA |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESZ476M400AM2AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.339" (34.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.93000 | kr.16.93 |
| 10 | kr.11.23400 | kr.112.34 |
| 50 | kr.8.86580 | kr.443.29 |
| 200 | kr.7.49610 | kr.1,499.22 |
| 600 | kr.6.71840 | kr.4,031.04 |
| 1.000 | kr.6.42768 | kr.6,427.68 |
| 2.600 | kr.5.98008 | kr.15,548.21 |
| 5.000 | kr.5.73360 | kr.28,668.00 |
| Unit Price without VAT: | kr.16.93000 |
|---|---|
| Unit Price with VAT: | kr.21.16250 |

