
| ESY827M6R3AG8AA | |
|---|---|
| DigiKey Part Number | 399-ESY827M6R3AG8AA-ND | 
| Manufacturer | |
| Manufacturer Product Number | ESY827M6R3AG8AA | 
| Description | CAP ALUM 820UF 20% 6.3V RADIAL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 56mOhm @ 100kHz 3000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ESY827M6R3AG8AA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 6.3 V | |
| ESR (Equivalent Series Resistance) | 56mOhm @ 100kHz | |
| Lifetime @ Temp. | 3000 Hrs @ 105°C | |
| Operating Temperature | -40°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 750 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 1 A @ 100 kHz | |
| Impedance | 56 mOhms | |
| Lead Spacing | 0.138" (3.50mm) | |
| Size / Dimension | 0.315" Dia (8.00mm) | |
| Height - Seated (Max) | 0.709" (18.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 | 
| 10 | kr.1.76600 | kr.17.66 | 
| 50 | kr.1.30180 | kr.65.09 | 
| 100 | kr.1.15390 | kr.115.39 | 
| 500 | kr.0.89868 | kr.449.34 | 
| 1.000 | kr.0.81811 | kr.818.11 | 
| 2.500 | kr.0.73203 | kr.1,830.07 | 
| 5.000 | kr.0.67953 | kr.3,397.65 | 
| Unit Price without VAT: | kr.2.88000 | 
|---|---|
| Unit Price with VAT: | kr.3.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark