Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESY277M100AN4AA | |
|---|---|
DigiKey Part Number | 399-ESY277M100AN4AA-ND |
Manufacturer | |
Manufacturer Product Number | ESY277M100AN4AA |
Description | CAP ALUM 270UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 69mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY277M100AN4AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.029 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.47 A @ 100 kHz |
Part Status Active | Impedance 69 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 69mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41858D9277M000 | TDK | 0 | B41858D9277M000-ND | kr.4.96962 | Parametric Equivalent |
| UPJ2A271MHD6 | Nichicon | 2.392 | 493-15685-ND | kr.10.97000 | Parametric Equivalent |
| UPJ2A271MHD6TN | Nichicon | 1.476 | 493-12240-1-ND | kr.11.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.4.32060 | kr.10,369.44 |
| Unit Price without VAT: | kr.4.32060 |
|---|---|
| Unit Price with VAT: | kr.5.40075 |




