ESY477M063AM5AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESY228M025AL6AA

DigiKey Part Number
399-ESY228M025AL6AA-ND
Manufacturer
Manufacturer Product Number
ESY228M025AL6AA
Description
CAP ALUM 2200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 15mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESY228M025AL6AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.72 A @ 120 Hz
Ripple Current @ High Frequency
3.4 A @ 100 kHz
Impedance
15 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.3.03619kr.12,144.76
Unit Price without VAT:kr.3.03619
Unit Price with VAT:kr.3.79524