ESY158M063AN3AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.9.90655
Datasheet

Parametric Equivalent


Rubycon
In Stock: 316
Unit Price: kr.24.73000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.11.90650
Datasheet

Parametric Equivalent


Nichicon
In Stock: 200
Unit Price: kr.19.34000
Datasheet
1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 24mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESY158M063AN3AA

DigiKey Part Number
399-ESY158M063AN3AA-ND
Manufacturer
Manufacturer Product Number
ESY158M063AN3AA
Description
CAP ALUM 1500UF 20% 63V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 24mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESY158M063AN3AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.1888 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.736 A @ 100 kHz
Part Status
Active
Impedance
24 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
24mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
63YXG1500MEFCGC18X40Rubycon063YXG1500MEFCGC18X40-NDkr.9.90655Parametric Equivalent
80ZLH1500MEFC18X40Rubycon3161189-3045-NDkr.24.73000Parametric Equivalent
80ZLH1500MEFCGC18X40Rubycon080ZLH1500MEFCGC18X40-NDkr.11.90650Parametric Equivalent
UHE1J152MHDNichicon200493-1658-NDkr.19.34000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.10.31664kr.20,633.28
Unit Price without VAT:kr.10.31664
Unit Price with VAT:kr.12.89580