
ESY107M025AE3AA | |
|---|---|
DigiKey Part Number | 399-6118-ND |
Manufacturer | |
Manufacturer Product Number | ESY107M025AE3AA |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 130mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY107M025AE3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 287 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 410 mA @ 100 kHz |
Part Status Active | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 130mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1E101 | Panasonic Industry | 6.120 | P12924-ND | kr.2.79000 | Direct |
| 35YXJ100M6.3X11 | Rubycon | 37.348 | 1189-2260-ND | kr.1.90000 | Upgrade |
| 35ZLH100MEFC6.3X11 | Rubycon | 120.568 | 1189-1300-ND | kr.2.09000 | Upgrade |
| 35ZLJ100M6.3X11 | Rubycon | 35.097 | 1189-2268-ND | kr.2.41000 | Upgrade |
| 25ZLG100MEFC6.3X11 | Rubycon | 1.992 | 1189-3994-ND | kr.2.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.97600 | kr.9.76 |
| 50 | kr.0.70880 | kr.35.44 |
| 100 | kr.0.62200 | kr.62.20 |
| 500 | kr.0.47258 | kr.236.29 |
| 1.000 | kr.0.42529 | kr.425.29 |
| 2.500 | kr.0.37459 | kr.936.47 |
| 5.000 | kr.0.34364 | kr.1,718.20 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

