Parametric Equivalent

T492D685M035AC4250 | |
|---|---|
DigiKey Part Number | 399-T492D685M035AC4250TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T492D685M035AC4250 |
Description | CAP TANT SMD HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.3Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features High Reliability |
Type Molded | Failure Rate A (Non-ER) |
ESR (Equivalent Series Resistance) 1.3Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T492D685M035AH4250 | KEMET | 0 | 399-T492D685M035AH4250TR-ND | kr.23.04210 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.57.21470 | kr.143,036.75 |
| Unit Price without VAT: | kr.57.21470 |
|---|---|
| Unit Price with VAT: | kr.71.51838 |


