Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESW687M016AH2AA | |
|---|---|
DigiKey Part Number | 399-ESW687M016AH2AA-ND |
Manufacturer | |
Manufacturer Product Number | ESW687M016AH2AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESW687M016AH2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 577.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 68 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EST687M016AH2AA | KEMET | 0 | 399-EST687M016AH2AA-ND | kr.65.95315 | Parametric Equivalent |
| B41858C4687M000 | TDK | 0 | B41858C4687M000-ND | kr.72.29636 | Parametric Equivalent |
| EY1C681MP51015E | Chinsan (Elite) | 794 | 4191-EY1C681MP51015ECT-ND | kr.162.95000 | Parametric Equivalent |
| REF1016681M016K | KYOCERA AVX | 477 | 478-REF1016681M016KCT-ND | kr.156.80000 | Parametric Equivalent |
| UHE1C681MPD6 | Nichicon | 1.777 | 493-1525-ND | kr.261.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.74822 | kr.4,489.32 |
| Unit Price without VAT: | kr.0.74822 |
|---|---|
| Unit Price with VAT: | kr.0.93528 |






