
ESW476M100AH2AA | |
|---|---|
DigiKey Part Number | 399-6631-ND |
Manufacturer | |
Manufacturer Product Number | ESW476M100AH2AA |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 370mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESW476M100AH2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 168 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 420 mA @ 100 kHz |
Part Status Active | Impedance 370 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.669" (17.00mm) |
ESR (Equivalent Series Resistance) 370mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS2A470 | Panasonic Industry | 50 | PCE5224-ND | kr.6.72000 | Direct |
| EKYA101ELL470MJC5S | Chemi-Con | 1.770 | 565-EKYA101ELL470MJC5S-ND | kr.5.71000 | Direct |
| MAL213639479E3 | Vishay Beyschlag/Draloric/BC Components | 3.538 | 56-MAL213639479E3CT-ND | kr.12.74000 | Upgrade |
| MAL213669479E3 | Vishay Beyschlag/Draloric/BC Components | 645 | MAL213669479E3-ND | kr.12.17000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.04800 | kr.20.48 |
| 50 | kr.1.51780 | kr.75.89 |
| 200 | kr.1.20650 | kr.241.30 |
| 600 | kr.1.02940 | kr.617.64 |
| 1.000 | kr.0.96298 | kr.962.98 |
| 2.600 | kr.0.86056 | kr.2,237.46 |
| 5.000 | kr.0.80406 | kr.4,020.30 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

