330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 130mOhm @ 100kHz 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESW337M016AG3AA

DigiKey Part Number
399-6629-ND
Manufacturer
Manufacturer Product Number
ESW337M016AG3AA
Description
CAP ALUM 330UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 130mOhm @ 100kHz 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESW337M016AG3AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
640 mA @ 100 kHz
Part Status
Active
Impedance
117 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.492" (12.50mm)
ESR (Equivalent Series Resistance)
130mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25YXG330MEFC8X11.5Rubycon2411189-1235-NDkr.3.04000Upgrade
25YXJ330M8X11.5Rubycon7.50525YXJ330M8X11.5-NDkr.3.11000Upgrade
25ZLH330MEFC8X11.5Rubycon8.1281189-1875-NDkr.3.04000Upgrade
25ZLJ330M8X11.5Rubycon6.9421189-1251-NDkr.3.55000Upgrade
25ZLQ330MEFC8X11.5Rubycon2.0481189-3643-NDkr.3.61000Upgrade
In-Stock: 9.502
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.73700kr.17.37
50kr.1.28060kr.64.03
100kr.1.13420kr.113.42
500kr.0.88214kr.441.07
1.000kr.0.80245kr.802.45
2.500kr.0.71723kr.1,793.08
5.000kr.0.66524kr.3,326.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250