
ESW108M035AL4AA | |
|---|---|
DigiKey Part Number | 399-ESW108M035AL4AA-ND |
Manufacturer | |
Manufacturer Product Number | ESW108M035AL4AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESW108M035AL4AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.338 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.23 A @ 100 kHz |
Part Status Active | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | kr.1.81836 | kr.8,728.13 |
| Unit Price without VAT: | kr.1.81836 |
|---|---|
| Unit Price with VAT: | kr.2.27295 |

