EST566M063AG3AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.3.68000
Datasheet
56 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 630mOhm @ 100kHz 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EST566M063AG3AA

DigiKey Part Number
399-EST566M063AG3AA-ND
Manufacturer
Manufacturer Product Number
EST566M063AG3AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 630mOhm @ 100kHz 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EST566M063AG3AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
92.8 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
232 mA @ 100 kHz
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.492" (12.50mm)
ESR (Equivalent Series Resistance)
630mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
6000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHE1J560MPDNichicon0493-1633-NDkr.3.68000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
12.000kr.0.91813kr.11,017.56
Unit Price without VAT:kr.0.91813
Unit Price with VAT:kr.1.14766