
EST227M035AG4AA | |
|---|---|
DigiKey Part Number | 399-6615-ND |
Manufacturer | |
Manufacturer Product Number | EST227M035AG4AA |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 160mOhm @ 100kHz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EST227M035AG4AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 840 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.48500 | kr.24.85 |
| 50 | kr.1.85120 | kr.92.56 |
| 100 | kr.1.65030 | kr.165.03 |
| 500 | kr.1.30288 | kr.651.44 |
| 1.000 | kr.1.19319 | kr.1,193.19 |
| 2.500 | kr.1.07605 | kr.2,690.12 |
| 5.000 | kr.1.00461 | kr.5,023.05 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

