EST107M010AC3AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 31.391
Unit Price: kr.1.27000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 19.918
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 769
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 77.506
Unit Price: kr.1.52000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.210
Unit Price: kr.1.52000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2.470
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2.019
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 32
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6.169
Unit Price: kr.2.47000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.274
Unit Price: kr.2.47000
Datasheet
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 720mOhm @ 100kHz 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EST107M010AC3AA

DigiKey Part Number
399-EST107M010AC3AA-ND
Manufacturer
Manufacturer Product Number
EST107M010AC3AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 720mOhm @ 100kHz 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EST107M010AC3AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
720mOhm @ 100kHz
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
84 mA @ 120 Hz
Ripple Current @ High Frequency
210 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
40.000kr.0.29107kr.11,642.80
Unit Price without VAT:kr.0.29107
Unit Price with VAT:kr.0.36384