Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESS476M025AE2EA | |
|---|---|
DigiKey Part Number | 399-ESS476M025AE2EACT-ND - Cut Tape (CT) 399-ESS476M025AE2EATB-ND |
Manufacturer | |
Manufacturer Product Number | ESS476M025AE2EA |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESS476M025AE2EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 79 mA @ 120 Hz | |
Ripple Current @ High Frequency | 118.5 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.74800 | kr.7.48 |
| 50 | kr.0.54020 | kr.27.01 |
| 100 | kr.0.47230 | kr.47.23 |
| 500 | kr.0.35504 | kr.177.52 |
| 1.000 | kr.0.31789 | kr.317.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.28695 | kr.573.90 |
| 4.000 | kr.0.26118 | kr.1,044.72 |
| 6.000 | kr.0.24816 | kr.1,488.96 |
| 10.000 | kr.0.23364 | kr.2,336.40 |
| 14.000 | kr.0.22509 | kr.3,151.26 |
| 20.000 | kr.0.21684 | kr.4,336.80 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |




