
ESK476M450AN2AA | |
|---|---|
DigiKey Part Number | 399-ESK476M450AN2AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK476M450AN2AA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK476M450AN2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 280 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.496" (38.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.36993 | kr.12,739.86 |
| Unit Price without VAT: | kr.6.36993 |
|---|---|
| Unit Price with VAT: | kr.7.96241 |

