ESK476M100AH1EA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.77036
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.70318
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.76638
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.80201
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.193
Unit Price: kr.3.36000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.439
Unit Price: kr.7.04000
Datasheet
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK476M100AH1EA

DigiKey Part Number
399-ESK476M100AH1EATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK476M100AH1EA
Description
CAP ALUM RAD 85C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK476M100AH1EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
285 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.531" (13.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESK476M100AH1AAKEMET0399-ESK476M100AH1AA-NDkr.0.77036Parametric Equivalent
ESK476M100AH1KAKEMET0399-ESK476M100AH1KATR-NDkr.0.70318Parametric Equivalent
ESK476M100AH1R9KEMET0399-ESK476M100AH1R9-NDkr.0.76638Parametric Equivalent
ESK476M100AH2AAKEMET0399-ESK476M100AH2AA-NDkr.0.80201Parametric Equivalent
UFW2A470MPDNichicon2.193493-3184-NDkr.3.36000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.100kr.0.82598kr.1,734.56
Unit Price without VAT:kr.0.82598
Unit Price with VAT:kr.1.03248