
C0805F104K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805F104K4RACTUTR-ND - Tape & Reel (TR) 399-C0805F104K4RACTUCT-ND - Cut Tape (CT) 399-C0805F104K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F104K4RACTU |
Description | CAP CER 0.1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F104K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.83900 | kr.18.39 |
| 50 | kr.1.36820 | kr.68.41 |
| 100 | kr.1.22490 | kr.122.49 |
| 500 | kr.0.98270 | kr.491.35 |
| 1.000 | kr.0.90782 | kr.907.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.82889 | kr.2,072.22 |
| 5.000 | kr.0.78132 | kr.3,906.60 |
| 7.500 | kr.0.75749 | kr.5,681.18 |
| 12.500 | kr.0.73110 | kr.9,138.75 |
| 17.500 | kr.0.71567 | kr.12,524.23 |
| 25.000 | kr.0.70082 | kr.17,520.50 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

