47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK476M035AC3FA

DigiKey Part Number
399-ESK476M035AC3FACT-ND - Cut Tape (CT)
399-ESK476M035AC3FATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK476M035AC3FA
Description
CAP ALUM RAD 85C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK476M035AC3FA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
180 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35PK47MEFCTA5X11Rubycon101189-35PK47MEFCTA5X11-NDkr.0.23000Parametric Equivalent
In-Stock: 15.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.75600kr.7.56
50kr.0.54360kr.27.18
100kr.0.47560kr.47.56
500kr.0.35742kr.178.71
1.000kr.0.32005kr.320.05
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.28887kr.577.74
4.000kr.0.26291kr.1,051.64
6.000kr.0.24980kr.1,498.80
10.000kr.0.23516kr.2,351.60
14.000kr.0.22656kr.3,171.84
20.000kr.0.21824kr.4,364.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500