
ESK475M050AC3AA | |
|---|---|
DigiKey Part Number | 399-ESK475M050AC3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK475M050AC3AA |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK475M050AC3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Box | Ripple Current @ High Frequency 60 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PK4.7MEFC5X11 | Rubycon | 2.433 | 50PK4.7MEFC5X11-ND | kr.1.59000 | Parametric Equivalent |
| ECA-1HM4R7 | Panasonic Industry | 10.242 | P5177-ND | kr.1.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.84300 | kr.8.43 |
| 50 | kr.0.60860 | kr.30.43 |
| 100 | kr.0.53320 | kr.53.32 |
| 500 | kr.0.40260 | kr.201.30 |
| 1.000 | kr.0.36125 | kr.361.25 |
| 2.500 | kr.0.31700 | kr.792.50 |
| 5.000 | kr.0.28999 | kr.1,449.95 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

