ESK228M016AL3EA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.1.65770
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.1.50606
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.1.50606
2.2 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK228M016AL3EA

DigiKey Part Number
399-ESK228M016AL3EATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK228M016AL3EA
Description
CAP ALUM RAD 85C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK228M016AL3EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.265 A @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.512" Dia (13.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVR1C222MHD1AANichicon0UVR1C222MHD1AA-NDkr.1.65770Parametric Equivalent
UVR1C222MHD1CANichicon0UVR1C222MHD1CA-NDkr.1.50606Parametric Equivalent
UVR1C222MHD1CVNichicon0UVR1C222MHD1CV-NDkr.1.50606Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.68251kr.3,365.02
Unit Price without VAT:kr.1.68251
Unit Price with VAT:kr.2.10314