220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK227M050AH1EA

DigiKey Part Number
399-6654-1-ND - Cut Tape (CT)
399-6654-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK227M050AH1EA
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK227M050AH1EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Lead Spacing
0.197" (5.00mm)
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.531" (13.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
50 V
Package / Case
Radial, Can
Lifetime @ Temp.
2000 Hrs @ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-HD1H221BPanasonic Industry44P15751CT-NDkr.10.97000Direct
UFW1H221MPD1TDNichicon3.324493-11007-1-NDkr.6.15000Direct
UKW1H221MPD1TDNichicon1.370493-10749-1-NDkr.7.23000Direct
URS1H221MPD1TDNichicon96493-11842-1-NDkr.5.07000Direct
UVK1H221MPD1TDNichicon1.137493-12573-1-NDkr.6.02000Direct
In-Stock: 10.358
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.06100kr.20.61
50kr.1.52540kr.76.27
100kr.1.35490kr.135.49
Tape & Box (TB)
QuantityUnit PriceExt Price
700kr.1.01413kr.709.89
1.400kr.0.92926kr.1,300.96
2.100kr.0.88639kr.1,861.42
3.500kr.0.83858kr.2,935.03
4.900kr.0.81049kr.3,971.40
7.000kr.0.78333kr.5,483.31
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500