
ESK227M035AG3AA | |
|---|---|
DigiKey Part Number | 399-ESK227M035AG3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK227M035AG3AA |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK227M035AG3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 290 mA @ 120 Hz |
Packaging Box | Ripple Current @ High Frequency 348 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1VM221 | Panasonic Industry | 32.528 | P5166-ND | kr.2.85000 | Parametric Equivalent |
| ECA-1VM221BJ | Panasonic Industry | 1.933 | 10-ECA-1VM221BJCT-ND | kr.2.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.46500 | kr.14.65 |
| 50 | kr.1.07020 | kr.53.51 |
| 100 | kr.0.94530 | kr.94.53 |
| 500 | kr.0.72974 | kr.364.87 |
| 1.000 | kr.0.66158 | kr.661.58 |
| 2.500 | kr.0.58873 | kr.1,471.83 |
| 5.000 | kr.0.54428 | kr.2,721.40 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

