
ESK108M063AM7EA | |
|---|---|
DigiKey Part Number | 399-ESK108M063AM7EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK108M063AM7EA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK108M063AM7EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.31 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.5065 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.98747 | kr.8,962.41 |
| Unit Price without VAT: | kr.2.98747 |
|---|---|
| Unit Price with VAT: | kr.3.73434 |

