
ESK108M025AH4EA | |
|---|---|
DigiKey Part Number | 399-6652-1-ND - Cut Tape (CT) 399-6652-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK108M025AH4EA |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK108M025AH4EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 760 mA @ 120 Hz | |
Ripple Current @ High Frequency | 874 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.90000 | kr.3.90 |
| 10 | kr.2.43800 | kr.24.38 |
| 50 | kr.1.81880 | kr.90.94 |
| 100 | kr.1.62110 | kr.162.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.1.22569 | kr.857.98 |
| 1.400 | kr.1.12736 | kr.1,578.30 |
| 2.100 | kr.1.07770 | kr.2,263.17 |
| 3.500 | kr.1.02230 | kr.3,578.05 |
| 4.900 | kr.0.98974 | kr.4,849.73 |
| 7.000 | kr.0.95827 | kr.6,707.89 |
| 8.400 | kr.0.94331 | kr.7,923.80 |
| 16.800 | kr.0.89267 | kr.14,996.86 |
| 17.500 | kr.0.88997 | kr.15,574.48 |
| Unit Price without VAT: | kr.3.90000 |
|---|---|
| Unit Price with VAT: | kr.4.87500 |

