10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK106M050AC3FA

DigiKey Part Number
399-ESK106M050AC3FACT-ND - Cut Tape (CT)
399-ESK106M050AC3FATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK106M050AC3FA
Description
CAP ALUM RAD 85C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK106M050AC3FA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Ripple Current @ High Frequency
97.5 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.785
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.73500kr.7.35
50kr.0.52740kr.26.37
100kr.0.46090kr.46.09
500kr.0.34630kr.173.15
1.000kr.0.30990kr.309.90
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.27960kr.559.20
4.000kr.0.25436kr.1,017.44
6.000kr.0.24163kr.1,449.78
10.000kr.0.22741kr.2,274.10
14.000kr.0.21905kr.3,066.70
20.000kr.0.21097kr.4,219.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000