
ESK106M025AC3AA | |
|---|---|
DigiKey Part Number | 399-ESK106M025AC3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK106M025AC3AA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK106M025AC3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 75 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25TWL10MEFC5X11 | Rubycon | 3.402 | 25TWL10MEFC5X11-ND | kr.1.71000 | Parametric Equivalent |
| 35TWL10MEFC5X11 | Rubycon | 2.992 | 35TWL10MEFC5X11-ND | kr.1.84000 | Parametric Equivalent |
| ECA-1EM100 | Panasonic Industry | 2.430 | P5148-ND | kr.1.46000 | Parametric Equivalent |
| ECA-1VM100 | Panasonic Industry | 684 | P5161-ND | kr.1.46000 | Parametric Equivalent |
| ESMG250EC5100ME11D | Chemi-Con | 986 | 565-ESMG250EC5100ME11D-ND | kr.2.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.77300 | kr.7.73 |
| 50 | kr.0.55420 | kr.27.71 |
| 100 | kr.0.48500 | kr.48.50 |
| 500 | kr.0.36518 | kr.182.59 |
| 1.000 | kr.0.32714 | kr.327.14 |
| 2.500 | kr.0.28644 | kr.716.10 |
| 5.000 | kr.0.26156 | kr.1,307.80 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

