Parametric Equivalent
Parametric Equivalent

ESH686M400AN2AA | |
|---|---|
DigiKey Part Number | 399-ESH686M400AN2AA-ND |
Manufacturer | |
Manufacturer Product Number | ESH686M400AN2AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH686M400AN2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 325 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 520 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.496" (38.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ451ELL680MMP1S | Chemi-Con | 241 | 565-EKMQ451ELL680MMP1S-ND | kr.41.27000 | Parametric Equivalent |
| UVY2W680MHD | Nichicon | 228 | 493-12504-ND | kr.28.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.47901 | kr.12,958.02 |
| Unit Price without VAT: | kr.6.47901 |
|---|---|
| Unit Price with VAT: | kr.8.09876 |



